



104128-4 | |
|---|---|
DigiKey Part Number | A26319-ND |
Manufacturer | |
Manufacturer Product Number | 104128-4 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104128-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.385" (9.78mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 72 | 122,99528 Kč | 8 855,66 Kč |
| 144 | 117,12535 Kč | 16 866,05 Kč |
| 504 | 107,22127 Kč | 54 039,52 Kč |
| 1 008 | 102,10878 Kč | 102 925,65 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |





