


6-87756-7 | |
|---|---|
DigiKey Part Number | A100672TR-ND - Tape & Reel (TR) A100672CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-87756-7 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6-87756-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,97320 Kč | 149,33 Kč |
| 50 | 5,68520 Kč | 284,26 Kč |
| 100 | 5,41410 Kč | 541,41 Kč |
| 250 | 5,07456 Kč | 1 268,64 Kč |
| 500 | 4,83222 Kč | 2 416,11 Kč |
| 1 000 | 4,60114 Kč | 4 601,14 Kč |
| 2 500 | 4,31283 Kč | 10 782,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 3,92686 Kč | 49 085,75 Kč |
| 25 000 | 3,73953 Kč | 93 488,25 Kč |
| 37 500 | 3,63417 Kč | 136 281,38 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


















