




87456-6 | |
|---|---|
DigiKey Part Number | A3034-ND |
Manufacturer | |
Manufacturer Product Number | 87456-6 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87456-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 31,40040 Kč | 3 140,04 Kč |
| 250 | 29,43248 Kč | 7 358,12 Kč |
| 500 | 28,02688 Kč | 14 013,44 Kč |
| 1 000 | 26,68930 Kč | 26 689,30 Kč |
| 2 500 | 25,01920 Kč | 62 548,00 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




























