


5-102107-3 | |
|---|---|
DigiKey Part Number | A33420-ND |
Manufacturer | |
Manufacturer Product Number | 5-102107-3 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-102107-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 6,03480 Kč | 301,74 Kč |
| 100 | 5,74510 Kč | 574,51 Kč |
| 250 | 5,38556 Kč | 1 346,39 Kč |
| 500 | 5,12772 Kč | 2 563,86 Kč |
| 1 000 | 4,88287 Kč | 4 882,87 Kč |
| 3 000 | 4,51835 Kč | 13 555,05 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





















