




102241-2 | |
|---|---|
DigiKey Part Number | A26983-ND |
Manufacturer | |
Manufacturer Product Number | 102241-2 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102241-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,68300 Kč | 156,83 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 50 | 13,99820 Kč | 699,91 Kč |
| 100 | 13,32880 Kč | 1 332,88 Kč |
| 250 | 12,49328 Kč | 3 123,32 Kč |
| 500 | 11,89682 Kč | 5 948,41 Kč |
| 1 000 | 11,32871 Kč | 11 328,71 Kč |
| 2 500 | 10,61929 Kč | 26 548,22 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |




























