Socket Contact Gold 27-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 27-32 AWG Crimp
Taking Commercial Drone Reliability to New Heights

102917-6

DigiKey Part Number
102917-6-ND
Manufacturer
Manufacturer Product Number
102917-6
Description
CONN SOCKET 27-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 27-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
102917-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
27-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,95900 Kč239,59 Kč
2522,45960 Kč561,49 Kč
5021,38860 Kč1 069,43 Kč
10020,36390 Kč2 036,39 Kč
25019,08804 Kč4 772,01 Kč
50018,17628 Kč9 088,14 Kč
1 00017,30844 Kč17 308,44 Kč
3 00016,01776 Kč48 053,28 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč