
M22-WLK3-W | |
|---|---|
DigiKey Part Number | 5730-M22-WLK3-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-WLK3-W |
Description | ILL 3-POS MOM SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-WLK3-W Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,42000 Kč | 728,42 Kč |
| 10 | 619,08400 Kč | 6 190,84 Kč |
| 25 | 580,33440 Kč | 14 508,36 Kč |
| 50 | 552,65060 Kč | 27 632,53 Kč |
| 100 | 526,29600 Kč | 52 629,60 Kč |
| 250 | 493,38580 Kč | 123 346,45 Kč |
| Unit Price without VAT: | 728,42000 Kč |
|---|---|
| Unit Price with VAT: | 881,38820 Kč |










