N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905ZTRPBF

DigiKey Part Number
IRLR2905ZTRPBFTR-ND - Tape & Reel (TR)
IRLR2905ZTRPBFCT-ND - Cut Tape (CT)
IRLR2905ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR2905ZTRPBF
Description
MOSFET N-CH 55V 42A DPAK
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR2905ZTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 36A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,70700 Kč237,07 Kč
10015,73800 Kč1 573,80 Kč
50012,31574 Kč6 157,87 Kč
1 00011,21419 Kč11 214,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,28745 Kč20 574,90 Kč
4 0009,50795 Kč38 031,80 Kč
6 0009,11089 Kč54 665,34 Kč
10 0008,66487 Kč86 648,70 Kč
14 0008,40078 Kč117 610,92 Kč
20 0008,14420 Kč162 884,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč