


1827691-3 | |
|---|---|
DigiKey Part Number | 17-1827691-3-ND |
Manufacturer | |
Manufacturer Product Number | 1827691-3 |
Description | DYNATAP 3200 TAP ASSY 24P BOTTOM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1827691-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 24 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 6 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 328,17800 Kč | 3 281,78 Kč |
| 35 | 300,40343 Kč | 10 514,12 Kč |
| 70 | 286,07071 Kč | 20 024,95 Kč |
| 105 | 278,00552 Kč | 29 190,58 Kč |
| 280 | 259,43254 Kč | 72 641,11 Kč |
| 525 | 248,19116 Kč | 130 300,36 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |








