
PG21M25 | |
|---|---|
DigiKey Part Number | 2291-PG21M25-ND |
Manufacturer | |
Manufacturer Product Number | PG21M25 |
Description | ADAPTER PG 21 / M 25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG21 to M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 125,42100 Kč | 1 254,21 Kč |
| 25 | 115,62320 Kč | 2 890,58 Kč |
| 50 | 108,72340 Kč | 5 436,17 Kč |
| 100 | 102,24350 Kč | 10 224,35 Kč |
| 300 | 92,75867 Kč | 27 827,60 Kč |
| 500 | 88,65482 Kč | 44 327,41 Kč |
| 1 000 | 87,65615 Kč | 87 656,15 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |









