
19370480491 | |
|---|---|
DigiKey Part Number | 19370480491-ND |
Manufacturer | |
Manufacturer Product Number | 19370480491 |
Description | CONN HAN 48B-GG3-M32/M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M20 and M32 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370480491 Models |
Category | Thread Size M20 and M32 |
Manufacturer HARTING | Size / Dimension 5.197" L x 3.543" W x 3.823" H (132.00mm x 90.00mm x 97.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 515,26000 Kč | 6 515,26 Kč |
| 10 | 5 539,04100 Kč | 55 390,41 Kč |
| 25 | 5 192,75520 Kč | 129 818,88 Kč |
| Unit Price without VAT: | 6 515,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 883,46460 Kč |





































