


926475-6 | |
|---|---|
DigiKey Part Number | A106227-ND |
Manufacturer | |
Manufacturer Product Number | 926475-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,15100 Kč | 241,51 Kč |
| 25 | 22,62400 Kč | 565,60 Kč |
| 50 | 21,54380 Kč | 1 077,19 Kč |
| 100 | 20,51350 Kč | 2 051,35 Kč |
| 250 | 19,22792 Kč | 4 806,98 Kč |
| 500 | 18,30988 Kč | 9 154,94 Kč |
| 1 000 | 17,43582 Kč | 17 435,82 Kč |
| 3 000 | 16,13576 Kč | 48 407,28 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |
















