




5-103080-2 | |
|---|---|
DigiKey Part Number | A32980-ND |
Manufacturer | |
Manufacturer Product Number | 5-103080-2 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-103080-2 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.589" (14.96mm) |
Packaging Tube | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 40 | 30,64200 Kč | 1 225,68 Kč |
| 120 | 28,35308 Kč | 3 402,37 Kč |
| 520 | 25,56442 Kč | 13 293,50 Kč |
| 1 000 | 24,41178 Kč | 24 411,78 Kč |
| 5 000 | 21,79287 Kč | 108 964,35 Kč |
| 10 000 | 20,75389 Kč | 207 538,90 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |




