
5-103976-3 | |
|---|---|
DigiKey Part Number | A34179-ND |
Manufacturer | |
Manufacturer Product Number | 5-103976-3 |
Description | CONN RCPT 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103976-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,14400 Kč | 285,72 Kč |
| 10 | 54,41200 Kč | 544,12 Kč |
| 25 | 51,00440 Kč | 1 275,11 Kč |
| 55 | 48,24455 Kč | 2 653,45 Kč |
| 110 | 45,93900 Kč | 5 053,29 Kč |
| 275 | 43,06091 Kč | 11 841,75 Kč |
| 550 | 41,00571 Kč | 22 553,14 Kč |
| 1 045 | 39,19078 Kč | 40 954,37 Kč |
| 2 530 | 36,82257 Kč | 93 161,10 Kč |
| Unit Price without VAT: | 57,14400 Kč |
|---|---|
| Unit Price with VAT: | 69,14424 Kč |









