




87631-5 | |
|---|---|
DigiKey Part Number | A25853-ND |
Manufacturer | |
Manufacturer Product Number | 87631-5 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 25 | 25,79400 Kč | 644,85 Kč |
| 50 | 24,56340 Kč | 1 228,17 Kč |
| 100 | 23,38970 Kč | 2 338,97 Kč |
| 250 | 21,92276 Kč | 5 480,69 Kč |
| 500 | 20,87622 Kč | 10 438,11 Kč |
| 1 000 | 19,87965 Kč | 19 879,65 Kč |
| 2 500 | 18,63547 Kč | 46 588,68 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


























