




87631-6 | |
|---|---|
DigiKey Part Number | A25852-ND |
Manufacturer | |
Manufacturer Product Number | 87631-6 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 50 | 33,08020 Kč | 1 654,01 Kč |
| 100 | 31,50120 Kč | 3 150,12 Kč |
| 250 | 29,52656 Kč | 7 381,64 Kč |
| 500 | 28,11716 Kč | 14 058,58 Kč |
| 1 000 | 26,77497 Kč | 26 774,97 Kč |
| 2 500 | 25,09966 Kč | 62 749,15 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |






















