


2-87631-5 | |
|---|---|
DigiKey Part Number | A25880-ND |
Manufacturer | |
Manufacturer Product Number | 2-87631-5 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87631-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 71,88480 Kč | 1 797,12 Kč |
| 50 | 68,45200 Kč | 3 422,60 Kč |
| 100 | 65,18390 Kč | 6 518,39 Kč |
| 250 | 61,10160 Kč | 15 275,40 Kč |
| 500 | 58,18602 Kč | 29 093,01 Kč |
| 1 000 | 55,41056 Kč | 55 410,56 Kč |
| 2 500 | 51,94488 Kč | 129 862,20 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |





























