
FC112N2/AA | |
|---|---|
DigiKey Part Number | 4306-FC112N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2/AA |
Description | CONTACT SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,96640 Kč | 974,16 Kč |
| 50 | 37,10620 Kč | 1 855,31 Kč |
| 100 | 35,33340 Kč | 3 533,34 Kč |
| 250 | 33,11936 Kč | 8 279,84 Kč |
| 500 | 31,53852 Kč | 15 769,26 Kč |
| 1 000 | 30,03338 Kč | 30 033,38 Kč |
| 2 500 | 28,15434 Kč | 70 385,85 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |



