
PLA03F7000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA03F7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F7000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 95,89400 Kč | 958,94 Kč |
| 25 | 89,87880 Kč | 2 246,97 Kč |
| 50 | 85,58260 Kč | 4 279,13 Kč |
| 100 | 81,49700 Kč | 8 149,70 Kč |
| 250 | 76,39452 Kč | 19 098,63 Kč |
| 500 | 72,74982 Kč | 36 374,91 Kč |
| 1 000 | 69,28030 Kč | 69 280,30 Kč |
| 2 500 | 64,94736 Kč | 162 368,40 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |



