



DF04F00/AA | |
|---|---|
DigiKey Part Number | 4306-DF04F00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF04F00/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.128" (3.25mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 10 | 98,91800 Kč | 989,18 Kč |
| 25 | 92,70680 Kč | 2 317,67 Kč |
| 50 | 88,27720 Kč | 4 413,86 Kč |
| 100 | 84,06230 Kč | 8 406,23 Kč |
| 250 | 78,79960 Kč | 19 699,90 Kč |
| 500 | 75,04018 Kč | 37 520,09 Kč |
| 1 000 | 71,46137 Kč | 71 461,37 Kč |
| 2 500 | 66,99270 Kč | 167 481,75 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |



