RP-MCX Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-5701-801

DigiKey Part Number
J10529-ND
Manufacturer
Manufacturer Product Number
133-5701-801
Description
CONN RPMCX JCK STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RP-MCX Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,64000 Kč288,64 Kč
10245,24000 Kč2 452,40 Kč
25229,87760 Kč5 746,94 Kč
50218,89940 Kč10 944,97 Kč
100208,45490 Kč20 845,49 Kč
250195,41268 Kč48 853,17 Kč
500186,09404 Kč93 047,02 Kč
1 000177,22462 Kč177 224,62 Kč
Manufacturers Standard Package
Unit Price without VAT:288,64000 Kč
Unit Price with VAT:349,25440 Kč