
131-3403-101 | |
|---|---|
DigiKey Part Number | J10181-ND |
Manufacturer | |
Manufacturer Product Number | 131-3403-101 |
Description | CONN SMB PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3403-101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-161, 174, 179, 187, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 414002-1 | TE Connectivity AMP Connectors | 1 241 | A4028-ND | 333,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 235,87600 Kč | 2 358,76 Kč |
| 25 | 221,10160 Kč | 5 527,54 Kč |
| 50 | 210,54460 Kč | 10 527,23 Kč |
| 100 | 200,49850 Kč | 20 049,85 Kč |
| 250 | 187,95392 Kč | 46 988,48 Kč |
| 500 | 178,99150 Kč | 89 495,75 Kč |
| 1 000 | 170,45930 Kč | 170 459,30 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |







