



131-3701-801 | |
|---|---|
DigiKey Part Number | J10107-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-801 |
Description | CONN SMB JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-801 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 115,72700 Kč | 1 157,27 Kč |
| 25 | 108,48200 Kč | 2 712,05 Kč |
| 50 | 103,29720 Kč | 5 164,86 Kč |
| 100 | 98,36500 Kč | 9 836,50 Kč |
| 250 | 92,20800 Kč | 23 052,00 Kč |
| 500 | 87,80874 Kč | 43 904,37 Kč |
| 1 000 | 83,62117 Kč | 83 621,17 Kč |
| 2 500 | 78,39240 Kč | 195 981,00 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |











