Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-2302E/TT

DigiKey Part Number
MCP1700T-2302E/TTTR-ND - Tape & Reel (TR)
MCP1700T-2302E/TTCT-ND - Cut Tape (CT)
MCP1700T-2302E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-2302E/TT
Description
IC REG LINEAR 2.3V 200MA SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-2302E/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
2.3V
Base Product Number
Voltage Dropout (Max)
0.35V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
2511,24640 Kč281,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,18663 Kč27 559,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč