16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-87631-1

DigiKey Part Number
A25862-ND
Manufacturer
Manufacturer Product Number
1-87631-1
Description
CONN RCPT HSG 16POS 2.54MM
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87631-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 826
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1047,25900 Kč472,59 Kč
2544,29720 Kč1 107,43 Kč
5042,17820 Kč2 108,91 Kč
10040,16140 Kč4 016,14 Kč
25037,64668 Kč9 411,67 Kč
50035,84936 Kč17 924,68 Kč
1 00034,13879 Kč34 138,79 Kč
2 50032,00285 Kč80 007,12 Kč
Manufacturers Standard Package
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč