




6-87579-2 | |
|---|---|
DigiKey Part Number | A35007-ND |
Manufacturer | |
Manufacturer Product Number | 6-87579-2 |
Description | CONN HEADER R/A 30POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-87579-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tray | Insulation Height 0.400" (10.16mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 164,48700 Kč | 1 644,87 Kč |
| 112 | 138,69464 Kč | 15 533,80 Kč |
| 560 | 123,81464 Kč | 69 336,20 Kč |
| 1 008 | 118,79069 Kč | 119 741,02 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |







