69155-010 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 35,55380 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 47,24130 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 52,40963 Kč

Similar


Samtec Inc.
In Stock: 132
Unit Price: 89,03000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 74,96000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 57,75222 Kč

Similar


Samtec Inc.
In Stock: 113
Unit Price: 114,86000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 88,36259 Kč

Similar


Samtec Inc.
In Stock: 71
Unit Price: 51,03000 Kč
Datasheet

Similar


3M
In Stock: 98
Unit Price: 53,96000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 9,07534 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,50559 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,50000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 274
Unit Price: 86,93000 Kč
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69155-010

DigiKey Part Number
69155-010-ND
Manufacturer
Manufacturer Product Number
69155-010
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69155-010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.105" (2.67mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 60074,69173 Kč119 506,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,69173 Kč
Unit Price with VAT:90,37699 Kč