09195105324 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 15 554
Unit Price: 1,59000 Kč
Datasheet

Similar


Molex
In Stock: 1 824
Unit Price: 1,64000 Kč
Datasheet

Similar


Molex
In Stock: 27 169
Unit Price: 1,35000 Kč
Datasheet

Similar


Molex
In Stock: 10 996
Unit Price: 2,01000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,16926 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,36000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195105324

DigiKey Part Number
09195105324-ND
Manufacturer
Manufacturer Product Number
09195105324
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195105324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.350" (8.89mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Beige
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0702461001Molex15 554WM9219-ND1,59000 KčSimilar
0702461003Molex1 8240702461003-ND1,64000 KčSimilar
0702461004Molex27 169WM3478-ND1,35000 KčSimilar
0878341011Molex10 996WM14719-ND2,01000 KčSimilar
0878341041Molex00878341041-ND1,16926 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10052,81630 Kč5 281,63 Kč
Manufacturers Standard Package
Unit Price without VAT:52,81630 Kč
Unit Price with VAT:63,90772 Kč