Connector Locking Latch For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180009905

DigiKey Part Number
1195-1648-ND
Manufacturer
Manufacturer Product Number
09180009905
Description
SEK-18 ACC.LOCKING LEVER FE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For SEK Series Female Connectors
cms-datasheet
 cms-datasheet
EDA/CAD Models
09180009905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Locking Latch
Series
For Use With/Related Products
SEK Series Female Connectors
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
Quantitycms-unit-priceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
257,92880 Kč198,22 Kč
507,54660 Kč377,33 Kč
2006,84325 Kč1 368,65 Kč
4006,51620 Kč2 606,48 Kč
6006,33230 Kč3 799,38 Kč
1 0006,10790 Kč6 107,90 Kč
2 6005,70944 Kč14 844,54 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč