



09185107324 | |
|---|---|
DigiKey Part Number | 1195-1680-ND |
Manufacturer | |
Manufacturer Product Number | 09185107324 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185107324 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 100 | 22,51830 Kč | 2 251,83 Kč |
| 500 | 20,09844 Kč | 10 049,22 Kč |
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| 10 000 | 16,27070 Kč | 162 707,00 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





















