
09185107813 | |
|---|---|
DigiKey Part Number | 1195-1681-ND |
Manufacturer | |
Manufacturer Product Number | 09185107813 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185107813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 100 | 28,93940 Kč | 2 893,94 Kč |
| 500 | 25,83048 Kč | 12 915,24 Kč |
| 1 000 | 24,59769 Kč | 24 597,69 Kč |
| 5 000 | 21,95891 Kč | 109 794,55 Kč |
| 10 000 | 20,91195 Kč | 209 119,50 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

























