
09185106323 | |
|---|---|
DigiKey Part Number | 1195-1671-ND |
Manufacturer | |
Manufacturer Product Number | 09185106323 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185106323 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.242" (6.15mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Insulation Height 0.366" (9.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |













