
09180107001 | |
|---|---|
DigiKey Part Number | 1195-4452-ND |
Manufacturer | |
Manufacturer Product Number | 09180107001 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 1.3 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 043,32000 Kč | 2 043,32 Kč |
| 2 | 1 852,13000 Kč | 3 704,26 Kč |
| 3 | 1 748,43333 Kč | 5 245,30 Kč |
| 5 | 1 625,96000 Kč | 8 129,80 Kč |
| 7 | 1 550,04286 Kč | 10 850,30 Kč |
| 10 | 1 473,49300 Kč | 14 734,93 Kč |
| Unit Price without VAT: | 2 043,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 472,41720 Kč |















