



09181109622 | |
|---|---|
DigiKey Part Number | 1195-1651-ND |
Manufacturer | |
Manufacturer Product Number | 09181109622 |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181109622 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 10 | Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-216093-0 | TE Connectivity AMP Connectors | 4 896 | A126671-ND | 3,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 18,14230 Kč | 1 814,23 Kč |
| 300 | 16,78650 Kč | 5 035,95 Kč |
| 500 | 16,19198 Kč | 8 095,99 Kč |
| 1 000 | 15,41883 Kč | 15 418,83 Kč |
| 2 500 | 14,45368 Kč | 36 134,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |








