
09180107004 | |
|---|---|
DigiKey Part Number | 1195-09180107004-ND |
Manufacturer | |
Manufacturer Product Number | 09180107004 |
Description | CBL RIBN 10COND 0.05 GRAY 328.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.037" (0.93mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1.3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,13150 Kč | 4 413,15 Kč |
| 200 | 40,02220 Kč | 8 004,44 Kč |
| 300 | 37,81320 Kč | 11 343,96 Kč |
| 500 | 35,21994 Kč | 17 609,97 Kč |
| 700 | 33,62230 Kč | 23 535,61 Kč |
| 1 000 | 32,01901 Kč | 32 019,01 Kč |
| 2 500 | 28,82505 Kč | 72 062,62 Kč |
| Unit Price without VAT: | 44,13150 Kč |
|---|---|
| Unit Price with VAT: | 53,39912 Kč |












