4 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
3-1971905-2
3-1971905-2

3-1971905-2

DigiKey Part Number
A115849-ND
Manufacturer
Manufacturer Product Number
3-1971905-2
Description
CONN PLUG HSG 4POS 3.30MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971905-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 035
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,01100 Kč40,11 Kč
253,76280 Kč94,07 Kč
503,58640 Kč179,32 Kč
1003,41430 Kč341,43 Kč
2503,20008 Kč800,02 Kč
5003,04722 Kč1 523,61 Kč
1 5002,81947 Kč4 229,20 Kč
3 0002,68480 Kč8 054,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč