Brush For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brush For
52220089

52220089

DigiKey Part Number
2181-52220089-ND
Manufacturer
Manufacturer Product Number
52220089
Description
CABLE GLAND BRUSH ADD-ON 24
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Brush For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
LAPP
Accessory Type
Brush
Series
Material
Aluminum
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 645,52000 Kč2 645,52 Kč
102 248,95300 Kč22 489,53 Kč
252 108,27400 Kč52 706,85 Kč
502 007,78400 Kč100 389,20 Kč
1001 912,09900 Kč191 209,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 645,52000 Kč
Unit Price with VAT:3 201,07920 Kč