
1983780-1 | |
|---|---|
DigiKey Part Number | A115874TR-ND - Tape & Reel (TR) A115874CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1983780-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1983780-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,79370 Kč | 79,37 Kč |
| 250 | 0,74332 Kč | 185,83 Kč |
| 500 | 0,70764 Kč | 353,82 Kč |
| 1 000 | 0,67383 Kč | 673,83 Kč |
| 2 500 | 0,63154 Kč | 1 578,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61335 Kč | 3 066,75 Kč |
| 10 000 | 0,58404 Kč | 5 840,40 Kč |
| 15 000 | 0,56755 Kč | 8 513,25 Kč |
| 25 000 | 0,54743 Kč | 13 685,75 Kč |
| 35 000 | 0,53459 Kč | 18 710,65 Kč |
| 50 000 | 0,52130 Kč | 26 065,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



















