
1-1971905-2 | |
|---|---|
DigiKey Part Number | A115829-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971905-2 |
Description | CONN PLUG HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971905-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 50 | 3,33440 Kč | 166,72 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 250 | 2,97500 Kč | 743,75 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 500 | 2,62083 Kč | 3 931,25 Kč |
| 3 000 | 2,49568 Kč | 7 487,04 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




