
4-1971905-3 | |
|---|---|
DigiKey Part Number | A115860-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971905-3 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971905-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 250 | 4,35584 Kč | 1 088,96 Kč |
| 500 | 4,14794 Kč | 2 073,97 Kč |
| 1 200 | 3,89915 Kč | 4 678,98 Kč |
| 3 600 | 3,60804 Kč | 12 988,94 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



