



2-1971905-4 | |
|---|---|
DigiKey Part Number | A115841-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971905-4 |
Description | CONN PLUG HSG 8POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971905-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,27480 Kč | 131,87 Kč |
| 50 | 5,02280 Kč | 251,14 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 250 | 4,48180 Kč | 1 120,45 Kč |
| 900 | 4,09414 Kč | 3 684,73 Kč |
| 1 800 | 3,89851 Kč | 7 017,32 Kč |
| 2 700 | 3,78843 Kč | 10 228,76 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



