Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1971905-6 | |
|---|---|
DigiKey Part Number | A115863-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971905-6 |
Description | CONN PLUG HSG 12POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Yellow 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971905-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,78760 Kč | 239,38 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 250 | 4,27100 Kč | 1 067,75 Kč |
| 600 | 4,01482 Kč | 2 408,89 Kč |
| 1 200 | 3,82286 Kč | 4 587,43 Kč |
| 3 000 | 3,58331 Kč | 10 749,93 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






