12 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1971905-6

DigiKey Part Number
A115833-ND
Manufacturer
Manufacturer Product Number
1-1971905-6
Description
CONN PLUG HSG 12POS 3.30MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971905-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,10000 Kč101,00 Kč
259,45760 Kč236,44 Kč
509,00400 Kč450,20 Kč
1008,57560 Kč857,56 Kč
2508,03720 Kč2 009,30 Kč
6007,55508 Kč4 533,05 Kč
1 2007,19409 Kč8 632,91 Kč
3 0006,74358 Kč20 230,74 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč