
1-1971905-5 | |
|---|---|
DigiKey Part Number | A115832-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971905-5 |
Description | CONN PLUG HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971905-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 7,08680 Kč | 708,68 Kč |
| 250 | 6,64292 Kč | 1 660,73 Kč |
| 750 | 6,14653 Kč | 4 609,90 Kč |
| 1 500 | 5,85284 Kč | 8 779,26 Kč |
| 3 000 | 5,57343 Kč | 16 720,29 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








