Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376348-1

DigiKey Part Number
A117839TR-ND - Tape & Reel (TR)
A117839CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1376348-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1376348-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,26840 Kč31,71 Kč
501,20520 Kč60,26 Kč
1001,14860 Kč114,86 Kč
2501,07676 Kč269,19 Kč
5001,02554 Kč512,77 Kč
1 0000,97641 Kč976,41 Kč
2 5000,91526 Kč2 288,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89762 Kč4 488,10 Kč
10 0000,85475 Kč8 547,50 Kč
15 0000,83062 Kč12 459,30 Kč
25 0000,80121 Kč20 030,25 Kč
35 0000,78240 Kč27 384,00 Kč
50 0000,76295 Kč38 147,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč