2-1376393-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 918
Unit Price: 15,85000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 959
Unit Price: 14,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,61165 Kč
Datasheet
6 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1376393-3

DigiKey Part Number
2-1376393-3-ND
Manufacturer
Manufacturer Product Number
2-1376393-3
Description
CONN PLUG HSG 6POS 5.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1376393-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.244" (6.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1376393-2TE Connectivity AMP Connectors3 9181-1376393-2-ND15,85000 KčParametric Equivalent
1376393-1TE Connectivity AMP Connectors2 959A138961-ND14,81000 KčParametric Equivalent
3-1376393-4TE Connectivity AMP Connectors0A136966-ND8,61165 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 0008,42922 Kč33 716,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42922 Kč
Unit Price with VAT:10,19936 Kč