



1376393-1 | |
|---|---|
DigiKey Part Number | A138961-ND |
Manufacturer | |
Manufacturer Product Number | 1376393-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376393-1 Models |
Category | Row Spacing 0.244" (6.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,59700 Kč | 125,97 Kč |
| 25 | 11,81240 Kč | 295,31 Kč |
| 50 | 11,24520 Kč | 562,26 Kč |
| 100 | 10,70720 Kč | 1 070,72 Kč |
| 250 | 10,03484 Kč | 2 508,71 Kč |
| 500 | 9,55558 Kč | 4 777,79 Kč |
| 1 000 | 9,09925 Kč | 9 099,25 Kč |
| 3 000 | 8,42041 Kč | 25 261,23 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |













