



1376388-1 | |
|---|---|
DigiKey Part Number | A106518-ND |
Manufacturer | |
Manufacturer Product Number | 1376388-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376388-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1718624-1 | TE Connectivity AMP Connectors | 483 | A127792-ND | 68,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 9,18480 Kč | 229,62 Kč |
| 50 | 8,74680 Kč | 437,34 Kč |
| 100 | 8,32970 Kč | 832,97 Kč |
| 250 | 7,80748 Kč | 1 951,87 Kč |
| 500 | 7,43416 Kč | 3 717,08 Kč |
| 1 000 | 7,07919 Kč | 7 079,19 Kč |
| 2 500 | 6,63572 Kč | 16 589,30 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |













