
1376394-1 | |
|---|---|
DigiKey Part Number | A122299-ND |
Manufacturer | |
Manufacturer Product Number | 1376394-1 |
Description | CONN PLATE DBL-LOCK 2POS GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1376394-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,87060 Kč | 343,53 Kč |
| 100 | 6,54090 Kč | 654,09 Kč |
| 250 | 6,13140 Kč | 1 532,85 Kč |
| 500 | 5,83828 Kč | 2 919,14 Kč |
| 1 000 | 5,55922 Kč | 5 559,22 Kč |
| 3 000 | 5,14444 Kč | 15 433,32 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









