4 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm)
1376392-1
1376392-1

1376392-1

DigiKey Part Number
A138960-ND
Manufacturer
Manufacturer Product Number
1376392-1
Description
CONN PLUG HSG 4POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1376392-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.244" (6.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1376392-2TE Connectivity AMP Connectors8271-1376392-2-ND13,14000 KčParametric Equivalent
In-Stock: 3 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,72000 Kč107,20 Kč
2510,03560 Kč250,89 Kč
509,55600 Kč477,80 Kč
1009,10130 Kč910,13 Kč
2508,52988 Kč2 132,47 Kč
5008,12238 Kč4 061,19 Kč
1 0007,73426 Kč7 734,26 Kč
3 0007,15726 Kč21 471,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč